


ABM10W-19.2000MHZ-8-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-19.2000MHZ-8-K1Z-T3TR-ND - Tape & Reel (TR) 535-ABM10W-19.2000MHZ-8-K1Z-T3CT-ND - Cut Tape (CT) 535-ABM10W-19.2000MHZ-8-K1Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-19.2000MHZ-8-K1Z-T3 |
Description | CRYSTAL 19.2000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-19.2000MHZ-8-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥4.25100 | ¥42.51 |
| 25 | ¥4.01560 | ¥100.39 |
| 50 | ¥3.85020 | ¥192.51 |
| 100 | ¥3.69150 | ¥369.15 |
| 250 | ¥3.49104 | ¥872.76 |
| 500 | ¥3.34648 | ¥1,673.24 |
| 1,000 | ¥3.20805 | ¥3,208.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.98737 | ¥8,962.11 |
| 6,000 | ¥2.66126 | ¥15,967.56 |
| 9,000 | ¥2.60118 | ¥23,410.62 |
| 15,000 | ¥2.59110 | ¥38,866.50 |
| 21,000 | ¥2.58505 | ¥54,286.05 |
| 30,000 | ¥2.57909 | ¥77,372.70 |











