ABM10W-19.2000MHZ-4-D1X-T3 | ||
---|---|---|
DigiKey Part Number | 535-ABM10W-19.2000MHZ-4-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM10W-19.2000MHZ-4-D1X-T3CT-ND - Cut Tape (CT) 535-ABM10W-19.2000MHZ-4-D1X-T3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM10W-19.2000MHZ-4-D1X-T3 | |
Description | CRYSTAL 19.2000MHZ 4PF SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 19.2 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM10W-19.2000MHZ-4-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.72200 | ¥57.22 |
50 | ¥5.34760 | ¥267.38 |
100 | ¥4.72610 | ¥472.61 |
500 | ¥4.47738 | ¥2,238.69 |
1,000 | ¥3.73115 | ¥3,731.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.60678 | ¥10,820.34 |
6,000 | ¥3.48241 | ¥20,894.46 |
15,000 | ¥3.35803 | ¥50,370.45 |