ABLS-8.000MHZ-20-B-3-H-T | ||
---|---|---|
DigiKey Part Number | 535-14944-2-ND - Tape & Reel (TR) 535-14944-1-ND - Cut Tape (CT) 535-14944-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABLS-8.000MHZ-20-B-3-H-T | |
Description | CRYSTAL 8.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±25ppm Crystal 20pF 80 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ABLS-8.000MHZ-20-B-3-H-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.14100 | ¥11.41 |
50 | ¥1.02620 | ¥51.31 |
100 | ¥0.91210 | ¥91.21 |
500 | ¥0.86658 | ¥433.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.72981 | ¥729.81 |
3,000 | ¥0.68417 | ¥2,052.51 |
5,000 | ¥0.66136 | ¥3,306.80 |
10,000 | ¥0.63856 | ¥6,385.60 |