8 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFN
3PEAK Driver ICs

TPM8837C-DF4R-S

DigiKey Part Number
5503-TPM8837C-DF4R-STR-ND - Tape & Reel (TR)
5503-TPM8837C-DF4R-SCT-ND - Cut Tape (CT)
5503-TPM8837C-DF4R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPM8837C-DF4R-S
Description
MOTOR DRIVER NMOS PWM 8-DFN (2X2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, Relays, Solenoids, Stepper Motors MOSFET (Metal Oxide) 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPM8837C-DF4R-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
DC Motors, Relays, Solenoids, Stepper Motors
Interface
PWM
Load Type
Inductive
Technology
MOSFET (Metal Oxide)
Rds On (Typ)
850mOhm LS + HS
Current - Output / Channel
1A
Current - Peak Output
-
Voltage - Supply
2.5V ~ 17V
Voltage - Load
2.5V ~ 17V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Fault Protection
Current Limiting, ESD, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,523
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.75400¥27.54
25¥2.46080¥61.52
100¥2.13520¥213.52
250¥1.98036¥495.09
500¥1.88708¥943.54
1,000¥1.81027¥1,810.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.53456¥4,603.68
Manufacturers Standard Package