
TPM0596-TS3R | |
|---|---|
DigiKey Part Number | 5503-TPM0596-TS3RTR-ND - Tape & Reel (TR) 5503-TPM0596-TS3RCT-ND - Cut Tape (CT) 5503-TPM0596-TS3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM0596-TS3R |
Description | LOW-SIDE DRIVER ARRAY IC 16-TSSO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low Side Driver DC Motors, Relays, Solenoids, Stepper Motors NMOS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPM0596-TS3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Low Side | |
Applications | DC Motors, Relays, Solenoids, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | NMOS | |
Rds On (Typ) | 2.03Ohm | |
Current - Output / Channel | 500mA | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 50V | |
Voltage - Load | 0V ~ 50V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Fault Protection | ESD, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.39000 | ¥23.90 |
| 25 | ¥2.13040 | ¥53.26 |
| 100 | ¥1.84240 | ¥184.24 |
| 250 | ¥1.70616 | ¥426.54 |
| 500 | ¥1.62396 | ¥811.98 |
| 1,000 | ¥1.55615 | ¥1,556.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.42226 | ¥4,266.78 |




