Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.312" Dia (7.92mm) | |
Thickness | 0.210" (5.33mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
144 | ¥1.06604 | ¥153.51 |
288 | ¥1.01295 | ¥291.73 |
576 | ¥0.95967 | ¥552.77 |
1,008 | ¥0.90635 | ¥913.60 |
2,592 | ¥0.87970 | ¥2,280.18 |
5,040 | ¥0.71973 | ¥3,627.44 |