LAN8814/ZMXC1 | ||
---|---|---|
DigiKey Part Number | 150-LAN8814/ZMXC1-ND | |
Manufacturer | ||
Manufacturer Product Number | LAN8814/ZMXC1 | |
Description | IC TXRX FULL/HALF 4/4 128TQFP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 4/4 Transceiver Full, Half Ethernet, IEEE 802.3 128-TQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet, IEEE 802.3 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Receiver Hysteresis | 148 mV | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.05V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥75.22656 | ¥6,770.39 |