LAN8804/ZMXC1 | |
---|---|
DigiKey Part Number | 150-LAN8804/ZMXC1-ND |
Manufacturer | |
Manufacturer Product Number | LAN8804/ZMXC1 |
Description | IC TXRX FULL/HALF 4/4 128TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half Ethernet, IEEE 802.3 128-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet, IEEE 802.3 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Receiver Hysteresis | 148 mV | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.05V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥55.89278 | ¥10,060.70 |