RV10-8Q is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1,199
Unit Price: ¥5.37000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥1.98646
Datasheet

Parametric Equivalent


3M
In Stock: 133
Unit Price: ¥5.82000
Datasheet

Parametric Equivalent


3M
In Stock: 2,472
Unit Price: ¥4.75000
Datasheet

Parametric Equivalent


3M
In Stock: 2,644
Unit Price: ¥14.68000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥751.68000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥5.56402
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥604.41000
Datasheet

Parametric Equivalent


3M
In Stock: 557
Unit Price: ¥7.16000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥285.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 20,672
Unit Price: ¥3.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 7,900
Unit Price: ¥5.64000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥3.20611
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥3.52157
Datasheet
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV10-8Q

DigiKey Part Number
RV10-8Q-ND
Manufacturer
Manufacturer Product Number
RV10-8Q
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Butted Seam
Part Status
Discontinued at DigiKey
Color
Yellow
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.380" (9.65mm)
Material - Insulation
Vinyl
Length - Overall
1.030" (26.16mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13-8-NB3M1,19919-13-8-NB-ND¥5.37000Parametric Equivalent
13-8-P3M019-13-8-P-ND¥1.98646Parametric Equivalent
947523M1333M160894-ND¥5.82000Parametric Equivalent
947533M2,47294753-01-ND¥4.75000Parametric Equivalent
MNG10-8RK3M2,6443M161832-ND¥14.68000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes