Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13-8-NB

DigiKey Part Number
19-13-8-NB-ND
Manufacturer
Manufacturer Product Number
13-8-NB
Description
NYLON INSULATED WITH INSULATION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Butted Seam
Terminal Type
Circular
Color
Yellow
Stud/Tab Size
8 Stud
Contact Material
Copper, ETP
Thickness
0.040" (1.02mm)
Contact Finish
Tin
Width - Outer Edges
0.380" (9.65mm)
Insulation Diameter
0.250" (6.35mm)
Length - Overall
1.030" (26.16mm)
Material - Insulation
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,199
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.37000¥5.37
10¥4.57500¥45.75
25¥4.29040¥107.26
50¥4.08420¥204.21
100¥3.89000¥389.00
250¥3.64560¥911.40
500¥3.47156¥1,735.78
1,000¥3.30566¥3,305.66
3,000¥3.05904¥9,177.12
Manufacturers Standard Package