MV10-8RX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1,199
Unit Price: ¥5.37000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥1.98646
Datasheet

Parametric Equivalent


3M
In Stock: 133
Unit Price: ¥5.82000
Datasheet

Parametric Equivalent


3M
In Stock: 2,472
Unit Price: ¥4.75000
Datasheet

Parametric Equivalent


3M
In Stock: 2,644
Unit Price: ¥14.68000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥751.68000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥5.56402
Datasheet

Parametric Equivalent


3M
In Stock: 557
Unit Price: ¥7.16000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥285.86000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 20,672
Unit Price: ¥3.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 7,900
Unit Price: ¥5.64000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥3.20611
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥3.52157
Datasheet
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV10-8RX-BOTTLE

DigiKey Part Number
3M161912-ND
Manufacturer
Manufacturer Product Number
MV10-8RX-BOTTLE
Description
CONN RING CIRC 10-12AWG #8 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.380" (9.65mm)
Material - Insulation
Vinyl
Length - Overall
1.030" (26.16mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13-8-NB3M1,19919-13-8-NB-ND¥5.37000Parametric Equivalent
13-8-P3M019-13-8-P-ND¥1.98646Parametric Equivalent
947523M1333M160894-ND¥5.82000Parametric Equivalent
947533M2,47294753-01-ND¥4.75000Parametric Equivalent
MNG10-8RK3M2,6443M161832-ND¥14.68000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥604.41000¥604.41
Manufacturers Standard Package