

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.380" (9.65mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.16000 | ¥7.16 |
| 10 | ¥6.07900 | ¥60.79 |
| 25 | ¥5.69760 | ¥142.44 |
| 50 | ¥5.42540 | ¥271.27 |
| 100 | ¥5.16580 | ¥516.58 |
| 250 | ¥4.84204 | ¥1,210.51 |
| 500 | ¥4.61072 | ¥2,305.36 |
| 1,000 | ¥4.39048 | ¥4,390.48 |
| 2,500 | ¥4.11559 | ¥10,288.98 |













