Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.380" (9.65mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.030" (26.16mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-8-NB | 3M | 1,199 | 19-13-8-NB-ND | ¥5.37000 | Parametric Equivalent |
| 13-8-P | 3M | 0 | 19-13-8-P-ND | ¥1.98646 | Parametric Equivalent |
| 94752 | 3M | 133 | 3M160894-ND | ¥5.82000 | Parametric Equivalent |
| 94753 | 3M | 2,472 | 94753-01-ND | ¥4.75000 | Parametric Equivalent |
| MNG10-8RK | 3M | 2,644 | 3M161832-ND | ¥14.68000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥751.68000 | ¥751.68 |














