Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190730169 | |
|---|---|
DigiKey Part Number | 0190730169-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190730169 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730169 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.091" (27.71mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190730110 | Molex | 0 | 0190730110-ND | ¥7.51000 | Parametric Equivalent |
| 0190730167 | Molex | 7,900 | WM6975CT-ND | ¥5.64000 | Parametric Equivalent |
| 0190730168 | Molex | 0 | 0190730168-ND | ¥3.20361 | Parametric Equivalent |
| 0190730165 | Molex | 20,572 | 23-0190730165-ND | ¥3.31000 | Parametric Equivalent |
| 13-8-NB | 3M | 1,199 | 19-13-8-NB-ND | ¥5.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.51882 | ¥17,594.10 |
















