0190730110 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7,900
Unit Price: ¥5.64000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥3.20361
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥3.51882
Datasheet

Parametric Equivalent


Molex
In Stock: 20,572
Unit Price: ¥3.31000
Datasheet

Parametric Equivalent


3M
In Stock: 1,199
Unit Price: ¥5.37000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥1.98491
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,444
Unit Price: ¥8.10000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11,583
Unit Price: ¥5.55000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12,798
Unit Price: ¥4.56000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥4.29000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 499
Unit Price: ¥24.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8,352
Unit Price: ¥5.73000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥12.43000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10,538
Unit Price: ¥4.12000
Datasheet
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190730110

DigiKey Part Number
0190730110-ND
Manufacturer
Manufacturer Product Number
0190730110
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.205" (30.61mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190730167Molex7,900WM6975CT-ND¥5.64000Parametric Equivalent
0190730168Molex00190730168-ND¥3.20361Parametric Equivalent
0190730169Molex00190730169-ND¥3.51882Parametric Equivalent
0190730165Molex20,57223-0190730165-ND¥3.31000Parametric Equivalent
13-8-NB3M1,19919-13-8-NB-ND¥5.37000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.51000¥7.51
10¥6.38700¥63.87
25¥5.98320¥149.58
50¥5.69680¥284.84
100¥5.42390¥542.39
250¥5.08412¥1,271.03
500¥4.84116¥2,420.58
1,000¥4.60990¥4,609.90
2,500¥4.32122¥10,803.05
Manufacturers Standard Package