

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.930" (23.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.39000 | ¥5.39 |
| 10 | ¥4.54500 | ¥45.45 |
| 25 | ¥4.26120 | ¥106.53 |
| 50 | ¥4.05840 | ¥202.92 |
| 100 | ¥3.86520 | ¥386.52 |
| 250 | ¥3.62248 | ¥905.62 |
| 500 | ¥3.44932 | ¥1,724.66 |
| 1,000 | ¥3.28448 | ¥3,284.48 |
| 3,000 | ¥3.03944 | ¥9,118.32 |








