M3WWK-24 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3WWK-24 G
Part Number Breakdown 3M 1or3

M3WWK-2418J

DigiKey Part Number
M3WWK-2418J-ND
Manufacturer
Manufacturer Product Number
M3WWK-2418J
Description
IDC CABLE - MPL24K/MC24G/MPL24K
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Flange, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥245.67000¥245.67
10¥189.49100¥1,894.91
25¥171.61520¥4,290.38
50¥159.54320¥7,977.16
100¥148.60300¥14,860.30
250¥135.71012¥33,927.53
500¥127.03094¥63,515.47
Manufacturers Standard Package
Alternate Color
IDC CABLE - MPL24K/MC24M/MPL24K
In-Stock: 0
Unit Price: ¥257.49000
Alternate Length
IDC CABLE - MPL24K/MC24G/MPL24K
In-Stock: 0
Unit Price: ¥259.15000
IDC CABLE - MPL24K/MC24G/MPL24K
In-Stock: 0
Unit Price: ¥236.71000