


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.61000 | ¥152.61 |
| 10 | ¥117.40600 | ¥1,174.06 |
| 25 | ¥106.17760 | ¥2,654.44 |
| 50 | ¥98.58860 | ¥4,929.43 |
| 100 | ¥91.70600 | ¥9,170.60 |
| 250 | ¥83.59040 | ¥20,897.60 |
| 500 | ¥78.12346 | ¥39,061.73 |
| 1,000 | ¥73.17870 | ¥73,178.70 |


