M3DYK-20 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DYK-20 T
Part Number Breakdown 3M 1or3

M3UYK-2040K

DigiKey Part Number
M3UYK-2040K-ND
Manufacturer
Manufacturer Product Number
M3UYK-2040K
Description
IDC CABLE - MKS20K/MC20F/MPD20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥260.07000¥260.07
10¥200.66100¥2,006.61
25¥181.77040¥4,544.26
50¥169.00800¥8,450.40
100¥157.44380¥15,744.38
250¥143.81816¥35,954.54
500¥134.64472¥67,322.36
Manufacturers Standard Package
Alternate Length
IDC CABLE - MKS20K/MC20F/MPD20K
In-Stock: 0
Unit Price: ¥227.20000
IDC CABLE - MKS20K/MC20F/MPD20K
In-Stock: 0
Unit Price: ¥292.48000