


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.19000 | ¥149.19 |
| 10 | ¥114.77400 | ¥1,147.74 |
| 25 | ¥103.79200 | ¥2,594.80 |
| 50 | ¥96.36920 | ¥4,818.46 |
| 100 | ¥89.63710 | ¥8,963.71 |
| 250 | ¥81.69740 | ¥20,424.35 |
| 500 | ¥76.34884 | ¥38,174.42 |
| 1,000 | ¥71.51109 | ¥71,511.09 |




