M3DRK-1620K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DRK-1620K
Part Number Breakdown 3M 1or3

M3URK-1660K

DigiKey Part Number
M3URK-1660K-ND
Manufacturer
Manufacturer Product Number
M3URK-1660K
Description
IDC CABLE - MKS16K/MC16F/MPR16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥255.92000¥255.92
10¥197.40200¥1,974.02
25¥178.80520¥4,470.13
50¥166.24380¥8,312.19
100¥154.86150¥15,486.15
250¥141.44956¥35,362.39
500¥132.42086¥66,210.43
Manufacturers Standard Package
Alternate Length
IDC CABLE - MKS16K/MC16F/MPR16K
In-Stock: 0
Unit Price: ¥229.60000
IDC CABLE - MKS16K/MC16F/MPR16K
In-Stock: 0
Unit Price: ¥202.92000