M3DGK-16 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DGK-16 G
Part Number Breakdown 3M 1or3

M3UGK-1636J

DigiKey Part Number
M3UGK-1636J-ND
Manufacturer
Manufacturer Product Number
M3UGK-1636J
Description
IDC CABLE - MKS16K/MC16G/MCS16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥277.43000¥277.43
10¥242.96300¥2,429.63
25¥232.46640¥5,811.66
50¥224.96800¥11,248.40
100¥217.46960¥21,746.96
250¥205.47104¥51,367.76
Manufacturers Standard Package
Alternate Color
IDC CABLE - MKS16K/MC16M/MCS16K
In-Stock: 0
Unit Price: ¥164.15000
Alternate Length
IDC CABLE - MKS16K/MC16G/MCS16K
In-Stock: 0
Unit Price: ¥133.22000
IDC CABLE - MKS16K/MC16G/MCS16K
In-Stock: 0
Unit Price: ¥178.18000