M3DGK-10 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DGK-10 M
Part Number Breakdown 3M 1or3

M3UGK-1018R

DigiKey Part Number
M3UGK-1018R-ND
Manufacturer
Manufacturer Product Number
M3UGK-1018R
Description
IDC CABLE - MKS10K/MC10M/MCS10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Card Edge
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - MKS10K/MC10G/MCS10K
In-Stock: 0
Unit Price: ¥113.93000
Alternate Length
IDC CABLE - MKS10K/MC10M/MCS10K
In-Stock: 0
Unit Price: ¥118.36000
IDC CABLE - MKS10K/MC10M/MCS10K
In-Stock: 0
Unit Price: ¥293.77000