M3TTK-60 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3TTK-60 T
Part Number Breakdown 3M 1or3

M3TTK-6020K

DigiKey Part Number
M3TTK-6020K-ND
Manufacturer
Manufacturer Product Number
M3TTK-6020K
Description
IDC CABLE - MSD60K/MC60F/MSD60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥315.09000¥315.09
10¥267.81600¥2,678.16
25¥251.04880¥6,276.22
50¥239.07100¥11,953.55
100¥232.26320¥23,226.32
Manufacturers Standard Package
Alternate Length
IDC CABLE - MSD60K/MC60F/MSD60K
In-Stock: 0
Unit Price: ¥574.70000
IDC CABLE - MSD60K/MC60F/MSD60K
In-Stock: 0
Unit Price: ¥484.32000