


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥270.32000 | ¥270.32 |
| 10 | ¥208.63800 | ¥2,086.38 |
| 25 | ¥189.01600 | ¥4,725.40 |
| 50 | ¥175.76600 | ¥8,788.30 |
| 100 | ¥163.75670 | ¥16,375.67 |
| 250 | ¥149.60824 | ¥37,402.06 |
| 500 | ¥140.08432 | ¥70,042.16 |



