M3RRK-40 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3RRK-40 T
Part Number Breakdown 3M 1or3

M3RRK-4040K

DigiKey Part Number
M3RRK-4040K-ND
Manufacturer
Manufacturer Product Number
M3RRK-4040K
Description
IDC CABLE - MPR40K/MC40F/MPR40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥528.91000¥528.91
10¥409.93700¥4,099.37
25¥372.21200¥9,305.30
50¥346.76440¥17,338.22
100¥323.71810¥32,371.81
250¥296.59192¥74,147.98
Manufacturers Standard Package
Alternate Length
IDC CABLE - MPR40K/MC40F/MPR40K
In-Stock: 0
Unit Price: ¥468.26000