


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥352.30000 | ¥352.30 |
| 10 | ¥272.34900 | ¥2,723.49 |
| 25 | ¥246.94600 | ¥6,173.65 |
| 50 | ¥229.80000 | ¥11,490.00 |
| 100 | ¥214.26600 | ¥21,426.60 |
| 250 | ¥195.96856 | ¥48,992.14 |
| 500 | ¥184.08120 | ¥92,040.60 |




