M3CCA-26 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3CCA-26 T
Part Number Breakdown 3M 1or3

M3CCK-2660K

DigiKey Part Number
M3CCK-2660K-ND
Manufacturer
Manufacturer Product Number
M3CCK-2660K
Description
IDC CABLE - MKC26K/MC26F/MKC26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥276.41000¥276.41
10¥213.31900¥2,133.19
25¥193.27400¥4,831.85
50¥179.73400¥8,986.70
100¥167.46440¥16,746.44
250¥153.00900¥38,252.25
500¥143.27938¥71,639.69
Manufacturers Standard Package
Alternate Length
IDC CABLE - MKC26K/MC26F/MKC26K
In-Stock: 0
Unit Price: ¥233.85000
IDC CABLE - MKC26K/MC26F/MKC26K
In-Stock: 0
Unit Price: ¥190.46000