M3BRK-10 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3BRK-10 T
Part Number Breakdown 3M 1or3

M3BRK-1060K

DigiKey Part Number
M3BRK-1060K-ND
Manufacturer
Manufacturer Product Number
M3BRK-1060K
Description
IDC CABLE - MSR10K/MC10F/MPR10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.74000¥184.74
10¥142.27700¥1,422.77
25¥128.75200¥3,218.80
50¥119.60480¥5,980.24
100¥111.31430¥11,131.43
250¥101.53960¥25,384.90
500¥94.95686¥47,478.43
1,000¥89.57911¥89,579.11
Manufacturers Standard Package
Alternate Length
IDC CABLE - MSR10K/MC10F/MPR10K
In-Stock: 0
Unit Price: ¥167.75000
IDC CABLE - MSR10K/MC10F/MPR10K
In-Stock: 0
Unit Price: ¥150.48000