M3BBA-50 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3BBA-50 T
Part Number Breakdown 3M 1or3

M3BBA-5060K

DigiKey Part Number
M3BBA-5060K-ND
Manufacturer
Manufacturer Product Number
M3BBA-5060K
Description
IDC CABLE - MSR50A/MC50F/MSR50A
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥257.85000¥257.85
10¥219.13500¥2,191.35
25¥205.41600¥5,135.40
50¥195.61520¥9,780.76
100¥186.50850¥18,650.85
Manufacturers Standard Package
Alternate Length
IDC CABLE - MSR50A/MC50F/MSR50A
In-Stock: 0
Unit Price: ¥134.97000
IDC CABLE - MSR50A/MC50F/MSR50A
In-Stock: 0
Unit Price: ¥197.29000