


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.09000 | ¥89.09 |
| 10 | ¥75.67600 | ¥756.76 |
| 25 | ¥70.92920 | ¥1,773.23 |
| 50 | ¥67.54260 | ¥3,377.13 |
| 100 | ¥64.31970 | ¥6,431.97 |
| 250 | ¥60.29428 | ¥15,073.57 |
| 500 | ¥58.29200 | ¥29,146.00 |




