


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.06000 | ¥81.06 |
| 10 | ¥68.89100 | ¥688.91 |
| 25 | ¥64.57720 | ¥1,614.43 |
| 50 | ¥61.49180 | ¥3,074.59 |
| 100 | ¥58.55700 | ¥5,855.70 |
| 250 | ¥54.89232 | ¥13,723.08 |
| 500 | ¥52.60496 | ¥26,302.48 |



