Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥41.33700 | ¥413.37 |
25 | ¥39.14800 | ¥978.70 |
50 | ¥38.23840 | ¥1,911.92 |
100 | ¥36.41650 | ¥3,641.65 |
250 | ¥31.86484 | ¥7,966.21 |
500 | ¥30.95434 | ¥15,477.17 |
1,000 | ¥26.40222 | ¥26,402.22 |
2,500 | ¥24.58138 | ¥61,453.45 |