Jumper Wire Male to Female 12.00" (304.80mm) 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1952

DigiKey Part Number
1528-1963-ND
Manufacturer
Manufacturer Product Number
1952
Description
JUMPER WIRE M TO F 12" 28AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Female 12.00" (304.80mm) 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Male to Female
Manufacturer
Adafruit Industries LLC
Length
12.00" (304.80mm)
Packaging
Bulk
Color
Various
Part Status
Active
Wire Gauge
28 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,327
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
Manufacturers Standard Package