Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2307

DigiKey Part Number
1528-1111-ND
Manufacturer
Manufacturer Product Number
2307
Description
SERVOMOTOR RC 6V HP/TORQUE METAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Positional Rotation
Manufacturer
Adafruit Industries LLC
Voltage - Rated
6VDC
Packaging
Bulk
Torque - Rated (oz-in / mNm)
49 / 346
Part Status
Active
Size / Dimension
Rectangular - 1.417" x 0.472" (36.00mm x 12.00mm)
Type
DC Motor
Termination Style
Wire Leads with Connector
Function
Servomotor, RC (Hobby)
Weight
0.031 lb (14.06 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.10000¥106.10
Manufacturers Standard Package