6.0" (152.40mm) Alligator Clip, Insulated To Tip Plug Test Lead 12 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3255

DigiKey Part Number
1528-1794-ND
Manufacturer
Manufacturer Product Number
3255
Description
TEST LEAD GATOR TO TIP PLUG 6"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.0" (152.40mm) Alligator Clip, Insulated To Tip Plug Test Lead 12 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Tip Plug
Manufacturer
Adafruit Industries LLC
Cable Length
6.0" (152.40mm)
Packaging
Bulk
Contents
12 Leads, Multiple Colors
Part Status
Active
Material - Insulation
Vinyl
Configuration
Alligator to Pin Tip
Wire Gauge
24 AWG
1st Connector
Alligator Clip, Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.75000¥65.75
Manufacturers Standard Package