


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.29000 | ¥81.29 |
| 10 | ¥69.05300 | ¥690.53 |
| 25 | ¥64.72920 | ¥1,618.23 |
| 50 | ¥61.63860 | ¥3,081.93 |
| 100 | ¥58.69580 | ¥5,869.58 |
| 250 | ¥55.02240 | ¥13,755.60 |
| 500 | ¥52.89342 | ¥26,446.71 |




