M3AAA-20 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3AAA-20 T
Part Number Breakdown 3M 1or3

M3AAA-2020K

DigiKey Part Number
M3AAA-2020K-ND
Manufacturer
Manufacturer Product Number
M3AAA-2020K
Description
IDC CABLE - MSC20A/MC20F/MSC20A
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.58000¥79.58
10¥67.65300¥676.53
25¥63.41400¥1,585.35
50¥60.38580¥3,019.29
100¥57.50360¥5,750.36
250¥53.90484¥13,476.21
500¥51.57096¥25,785.48
Manufacturers Standard Package
Alternate Length
IDC CABLE - MSC20A/MC20F/MSC20A
In-Stock: 0
Unit Price: ¥108.20000
IDC CABLE - MSC20A/MC20F/MSC20A
In-Stock: 0
Unit Price: ¥136.08000