M1RXK-64 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M1RXK-64 T
Part Number Breakdown 3M 1or3

M1RXK-6440K

DigiKey Part Number
M1RXK-6440K-ND
Manufacturer
Manufacturer Product Number
M1RXK-6440K
Description
IDC CABLE - MPR64K/MC64F/X
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Plug to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key, Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥481.64000¥481.64
10¥373.07200¥3,730.72
25¥338.62920¥8,465.73
50¥315.39160¥15,769.58
100¥294.34690¥29,434.69
250¥269.57120¥67,392.80
Manufacturers Standard Package