M1xXK-24 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M1xXK-24 M
Part Number Breakdown 3M 1or3

M1DXK-2436R

DigiKey Part Number
M1DXK-2436R-ND
Manufacturer
Manufacturer Product Number
M1DXK-2436R
Description
IDC CABLE - MKR24K/MC24M/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.69000¥116.69
10¥99.13500¥991.35
25¥92.92360¥2,323.09
50¥88.48860¥4,424.43
100¥84.26490¥8,426.49
250¥78.99276¥19,748.19
500¥78.32582¥39,162.91
Manufacturers Standard Package
Alternate Color
IDC CABLE - MKR24K/MC24G/X
In-Stock: 0
Unit Price: ¥122.51000