M1AXA-1040K-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M1AXA-1040K-ND
Part Number Breakdown 3M 1or3

M1AXA-1040K

DigiKey Part Number
M1AXA-1040K-ND
Manufacturer
Manufacturer Product Number
M1AXA-1040K
Description
IDC CABLE - MSC10A/MC10F/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.79000¥63.79
10¥54.19300¥541.93
25¥50.79160¥1,269.79
50¥48.36740¥2,418.37
100¥46.05750¥4,605.75
250¥43.17448¥10,793.62
500¥41.11478¥20,557.39
1,000¥40.45542¥40,455.42
Manufacturers Standard Package