IMCSN-1500-48A | ||
---|---|---|
DigiKey Part Number | 3M161651-ND | |
Manufacturer | ||
Manufacturer Product Number | IMCSN-1500-48A | |
Description | HEATSHRINK 1-1/2" X 4' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.10000 | ¥387.10 |
5 | ¥362.92400 | ¥1,814.62 |
10 | ¥338.72300 | ¥3,387.23 |
25 | ¥321.78960 | ¥8,044.74 |
50 | ¥314.53200 | ¥15,726.60 |
100 | ¥307.27370 | ¥30,727.37 |