IMCSN-0800-48A | ||
---|---|---|
DigiKey Part Number | 3M161650-ND | |
Manufacturer | ||
Manufacturer Product Number | IMCSN-0800-48A | |
Description | HEATSHRINK 0.8" X 4' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.800" (20.32mm) 3 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.800" (20.32mm) | |
Inner Diameter - Recovered | 0.220" (5.59mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.63000 | ¥252.63 |
5 | ¥212.74200 | ¥1,063.71 |
10 | ¥192.80100 | ¥1,928.01 |
25 | ¥179.50680 | ¥4,487.67 |
50 | ¥172.85780 | ¥8,642.89 |
100 | ¥168.86870 | ¥16,886.87 |