IMCSN-1100-48A | ||
---|---|---|
DigiKey Part Number | 3M157558-ND | |
Manufacturer | ||
Manufacturer Product Number | IMCSN-1100-48A | |
Description | HEATSHRINK 1.1" X 4' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 1.100" (27.94mm) 3 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.370" (9.40mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.54000 | ¥324.54 |
5 | ¥273.26400 | ¥1,366.32 |
10 | ¥247.64400 | ¥2,476.44 |
25 | ¥230.56560 | ¥5,764.14 |
50 | ¥222.02620 | ¥11,101.31 |
100 | ¥216.90240 | ¥21,690.24 |