ITCSN-1100-6"-BLACK-25 PCS | ||
---|---|---|
DigiKey Part Number | 3M161670-ND | |
Manufacturer | ||
Manufacturer Product Number | ITCSN-1100-6"-BLACK-25 PCS | |
Description | HEATSHRINK 1.1" X 0.5' BLK 1=1PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.370" (9.40mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥92.35960 | ¥2,308.99 |
50 | ¥86.20200 | ¥4,310.10 |
125 | ¥81.89208 | ¥10,236.51 |
250 | ¥80.04480 | ¥20,011.20 |
625 | ¥78.19754 | ¥48,873.46 |