IMCSN-2000-48A | ||
---|---|---|
DigiKey Part Number | 3M161652-ND | |
Manufacturer | ||
Manufacturer Product Number | IMCSN-2000-48A | |
Description | HEATSHRINK 2" X 4' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 3 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.90000 | ¥406.90 |
5 | ¥381.47000 | ¥1,907.35 |
10 | ¥356.04700 | ¥3,560.47 |
25 | ¥338.24240 | ¥8,456.06 |
50 | ¥330.61440 | ¥16,530.72 |
100 | ¥322.98460 | ¥32,298.46 |