
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic | |
Features | Tan, 48.5mL | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 15 Months | |
Storage/Refrigeration Temperature | 32°F ~ 40°F (0°C ~ 4°C) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥593.03000 | ¥593.03 |
| 12 | ¥448.83000 | ¥5,385.96 |
| 36 | ¥400.28639 | ¥14,410.31 |
| 60 | ¥380.29717 | ¥22,817.83 |
| 108 | ¥359.10963 | ¥38,783.84 |
| 252 | ¥331.66984 | ¥83,580.80 |







