D89124-0131HK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D89124-0131HK

DigiKey Part Number
MKC24E-ND
Manufacturer
Manufacturer Product Number
D89124-0131HK
Description
CONN RCPT 24P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
D89124-0131HK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
24
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
10¥19.27600¥192.76
25¥18.06360¥451.59
50¥17.20040¥860.02
100¥16.37930¥1,637.93
250¥15.35308¥3,838.27
500¥14.62040¥7,310.20
1,000¥13.92270¥13,922.70
3,000¥12.88508¥38,655.24
Manufacturers Standard Package