D3448-89116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3448-89116

DigiKey Part Number
MESR16-ND
Manufacturer
Manufacturer Product Number
D3448-89116
Description
STRAIN RELIEF 16POS D89-SERIES
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For D89 Series
Datasheet
 Datasheet
EDA/CAD Models
D3448-89116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
16
For Use With/Related Products
D89 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,118
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.00000¥5.00
10¥4.26200¥42.62
25¥3.99480¥99.87
50¥3.80380¥190.19
100¥3.62150¥362.15
300¥3.35080¥1,005.24
500¥3.23194¥1,615.97
1,000¥3.07762¥3,077.62
2,500¥2.88482¥7,212.05
Manufacturers Standard Package