
CHG-2040-J01010-KEP | |
|---|---|
DigiKey Part Number | 3M9116-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2040-J01010-KEP |
Description | CONN RCPT 40P IDC 22-24AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-24 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.21000 | ¥102.21 |
| 10 | ¥86.88700 | ¥868.87 |
| 25 | ¥81.44080 | ¥2,036.02 |
| 50 | ¥77.55260 | ¥3,877.63 |
| 100 | ¥73.85120 | ¥7,385.12 |
| 300 | ¥68.34650 | ¥20,503.95 |
| 500 | ¥65.92922 | ¥32,964.61 |
| 1,000 | ¥62.78625 | ¥62,786.25 |



















